73403-6809

Heilind Number:MOL73403-6809
Manufacturer:Molex
Manufacturer Number:73403-6809
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FAKRA Jack, Right-Angle, PCB Receptacle, Through Hole, Die Cast Body, Tin (Sn) Plated, Keying Code K, Curry Yellow, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-6809
Series:73403 - FAKRA - SMB
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Reverse Polarity:No
Style:PCB
Part Aliases:0734036809
SKU:MOL73403-6809

Detailed Description

Enhance your RF connectivity with our right angle FAKRA-SMB coaxial jack connector, designed for seamless integration onto PCBs. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, this high-performance connector ensures reliable signal transmission in various applications. Featuring a through-hole mount type, it offers secure and stable attachment, while its subminiature size saves valuable space on your board. With keying for easy identification and RoHS compliance for environmental responsibility, this connector is a versatile and dependable choice for your RF projects. Elevate your designs with the precision and quality of our FAKRA-SMB connector.