| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-6812 |
| Series: | 73403 - FAKRA - SMB |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734036812 |
| SKU: | MOL73403-6812 |
73403-6812
Specifications
Detailed Description
Introducing our FAKRA to SMB Right Angle RF Coaxial Connector, part of the 73403 series. This high-quality connector is designed for seamless integration onto PCBs, offering a reliable and efficient connection for your RF signal needs. With an impedance of 50 Ω and operating frequency up to 6 GHz, it ensures optimal performance in demanding applications. The Jack gender and Through Hole mount type make installation easy and secure. Featuring keying for proper alignment, this connector is a perfect choice for professional RF setups. Compliant with RoHS regulations, it meets strict environmental standards, while its packaging in trays facilitates handling and storage. Trust in the precision and durability of this RF connector to deliver consistent performance in your projects.

