73403-6813

Heilind Number:MOL73403-6813
Manufacturer:Molex
Manufacturer Number:73403-6813
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Keying Code N, Pastel Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-6813
Series:73403 - FAKRA - SMB
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Reverse Polarity:No
Style:PCB
Part Aliases:0734036813
SKU:MOL73403-6813

Detailed Description

Introducing the FAKRA - SMB Right Angle Jack Connector, a high-performance solution for seamless RF signal transmission. Designed for through-hole mounting, this subminiature connector boasts a compact footprint and a durable construction, ensuring reliable connectivity in demanding applications. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it delivers exceptional signal integrity. The integrated keying feature ensures proper alignment during installation, while the tray packaging facilitates easy handling. Ideal for use in various RF coaxial applications, this connector is a versatile and essential component for your connectivity needs. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your RF connectivity with this premium FAKRA - SMB Jack Connector.