73403-6925

Heilind Number:MOL73403-6925
Manufacturer:Molex
Manufacturer Number:73403-6925
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Plug, Straight, for RG-316 and RG-174 Cable, Keying Code F, Brown

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-6925
Series:73403 - FAKRA
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Wire Type:RG-174, RG-316
Reverse Polarity:No
Style:Cable
Part Aliases:0734036925
SKU:MOL73403-6925

Detailed Description

Enhance your RF connectivity with our FAKRA Plug Connector, designed for seamless integration in Subminiature systems. Engineered for optimal performance at 6 GHz operating frequency, this connector ensures reliable signal transmission with a 50 Ω impedance. Its straight orientation and cable type compatibility with RG-174 and RG-316 make it versatile for various applications. Featuring keying for easy installation, it guarantees a secure connection. Packaged in a convenient bag, it is ready for immediate use. With RoHS compliance, this connector is not only high-quality but also environmentally friendly. Elevate your RF Coaxial setup with this essential component.