73403-6926

Heilind Number:MOL73403-6926
Manufacturer:Molex
Manufacturer Number:73403-6926
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Plug, Straight, for RG-316 and RG-174 Cable, Keying Code G, Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-6926
Series:73403 - FAKRA
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Wire Type:RG-174, RG-316
Reverse Polarity:No
Style:Cable
Part Aliases:0734036926
SKU:MOL73403-6926

Detailed Description

The FAKRA plug connector in this series is a reliable choice for high-frequency applications, offering seamless connectivity for RG-174 and RG-316 cables. With a straight orientation and subminiature size, it is ideal for space-constrained installations. Operating at up to 6 GHz, it ensures efficient signal transmission with a 50 Ω impedance. Featuring keying for secure mating and packaged for convenience, this RF coaxial connector is essential for demanding RF setups requiring dependable performance and RoHS compliance.