| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-6928 |
| Series: | 73403 - FAKRA |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Wire Type: | RG-174, RG-316 |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734036928 |
| SKU: | MOL73403-6928 |
73403-6928
| Heilind Number: | MOL73403-6928 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-6928 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
50 Ohms, FAKRA SMB Plug, Straight, for RG-316 and RG-174 Cable, Keying Code I, Beige
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA Plug connector from the 73403 series. Designed for seamless integration, this subminiature connector boasts a straight orientation and a 50 Ω impedance, ideal for high-frequency applications up to 6 GHz. With keying for easy identification and compatibility with RG-174 and RG-316 wire types, it offers versatile connectivity options. Packaged in a convenient bag, this connector is a reliable choice for RF coaxial setups, ensuring precise signal transmission in various systems. Trust in its quality construction and RoHS compliance for dependable performance. Elevate your RF Coaxial Connectors with this essential component.

