73403-6930

Heilind Number:MOL73403-6930
Manufacturer:Molex
Manufacturer Number:73403-6930
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA Plug, Straight, for RG-316 and RG-174 Cable, Keying Code Z, Water Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-6930
Series:73403 - FAKRA
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Wire Type:RG-174, RG-316
Reverse Polarity:No
Style:Cable
Part Aliases:0734036930
SKU:MOL73403-6930

Detailed Description

Stay connected with our FAKRA plug connector, part of the 73403 series. Designed for seamless integration, this straight orientation connector ensures reliable performance in high-frequency applications up to 6 GHz. With a 50 Ω impedance and compatibility with RG-174 and RG-316 wire types, it offers versatility for various setups. Featuring a secure keying mechanism and RoHS compliance, you can trust in its quality and environmental responsibility. Packaged in a convenient bag, it's ready for your RF coaxial connectivity needs. Explore our range of RF Coaxial Connectors & Accessories for more options.