73403-6941

Heilind Number:MOL73403-6941
Manufacturer:Molex
Manufacturer Number:73403-6941
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA Jack, Straight, for RG-316 / RG-174 Cable, with Stamped Center Contact, Keying Code B, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-6941
Series:73403 - FAKRA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Wire Type:RG-174, RG-316
Reverse Polarity:No
Style:Cable
Part Aliases:0734036941
SKU:MOL73403-6941

Detailed Description

Enhance your RF coaxial connection setup with our FAKRA Jack connector, designed for seamless integration in a wide range of applications. With a straight orientation and 50 Ω impedance, it ensures optimal signal transmission up to 6 GHz. The Subminiature connector size, along with compatibility with RG-174 and RG-316 wire types, offers versatility in installation. Featuring keying for secure mating, this connector is essential for maintaining reliable connections in high-frequency environments. Packaged conveniently in a bag, it is easy to store and access for your connectivity needs. Rest assured, this product complies with RoHS standards, making it a sustainable choice for your projects. Explore our range of RF Coaxial Connectors and Accessories for more options to suit your requirements.