| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-6943 |
| Series: | 73403 - FAKRA |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Wire Type: | RG-174, RG-316 |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734036943 |
| SKU: | MOL73403-6943 |
73403-6943
| Heilind Number: | MOL73403-6943 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-6943 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, FAKRA Jack, Straight, for RG-316 / RG-174 Cable, with Stamped Center Contact, Keying Code D, Bordeaux Violet
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA Jack Connector, designed for seamless integration in your systems. Part of the 73403 series, this Subminiature connector offers a straight orientation, perfect for streamlined installations. With an impedance of 50 Ω and an impressive operating frequency of up to 6 GHz, it ensures reliable performance in high-speed applications. Crafted for durability, it accommodates wire types RG-174 and RG-316, making it versatile for various setups. Packaged conveniently in a bag, it's easy to store and access when needed. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your RF Coaxial connections with this essential component.

