| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-6946 |
| Series: | 73403 - FAKRA |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Wire Type: | RG-174, RG-316 |
| Packaging: | Bag |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734036946 |
| SKU: | MOL73403-6946 |
73403-6946
| Heilind Number: | MOL73403-6946 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-6946 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
50 Ohms, FAKRA Jack, Straight, for RG-316 / RG-174 Cable, with Stamped Center Contact, Keying Option G, Gray
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA Straight Jack Connector, designed for seamless integration in high-frequency applications. With a compact Subminiature size and 50Ω impedance, it ensures reliable signal transmission up to 6 GHz. Featuring keying for easy installation and compatibility with RG-174 and RG-316 wire types, this connector guarantees a secure and efficient connection. Packaged in a convenient bag for protection, it meets RoHS compliance standards, making it a sustainable choice for your RF coaxial needs. Elevate your connectivity experience with our FAKRA series.

