| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-6948 |
| Series: | 73403 - FAKRA |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Wire Type: | RG-174, RG-316 |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734036948 |
| SKU: | MOL73403-6948 |
73403-6948
| Heilind Number: | MOL73403-6948 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-6948 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, FAKRA Jack, Straight, for RG-316 / RG-174 Cable, with Stamped Center Contact, Keying Code I, Beige
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance FAKRA RF Coaxial Connector, designed for seamless integration in a wide range of applications. Featuring a straight orientation and a subminiature jack gender, this connector ensures reliable signal transmission with an impedance of 50 Ω. Operating at up to 6 GHz, it is ideal for high-frequency applications. With keying for secure mating, it guarantees a perfect fit every time. Compatible with RG-174 and RG-316 wire types, and packaged in a convenient bag, this connector is a must-have for professionals in the field. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this essential component.

