73403-6950

Heilind Number:MOL73403-6950
Manufacturer:Molex
Manufacturer Number:73403-6950
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA Jack, Straight, for RG-316 / RG-174 Cable, with Stamped Center Contact, Keying Code Z, Water Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-6950
Series:73403 - FAKRA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Wire Type:RG-174, RG-316
Reverse Polarity:No
Style:Cable
Part Aliases:0734036950
SKU:MOL73403-6950

Detailed Description

Enhance your RF connectivity with our FAKRA straight jack connector, designed for seamless integration in high-frequency applications. With an impedance of 50 Ω and an operating frequency of 6 GHz, this subminiature connector ensures reliable performance. The orientation is straight, and it features keying for added security. Compatible with wire types RG-174 and RG-316, it comes packaged in a convenient bag for easy storage. RoHS compliant and crafted for durability, this connector is a must-have for any RF coaxial setup.