73404-0000

Heilind Number:MOL73404-0000
Manufacturer:Molex
Manufacturer Number:73404-0000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMB Bulkhead Jack Receptacle, Solder Pot Contact

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-0000
Series:73404 - SMB
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Wire Type:.99 mm
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:Hookup Wire
Part Aliases:0734040000
SKU:MOL73404-0000

Detailed Description

Introducing our SMB Subminiature RF Connector, designed for seamless connectivity in high-frequency applications up to 4 GHz. Featuring a straight orientation and a 50 Ω impedance, this connector ensures reliable signal transmission with minimal interference. Its panel mount capability, with a bulkhead mounting method, allows for easy installation on various devices and equipment. Crafted with .99 mm wire compatibility, it guarantees a secure and efficient connection. With RoHS compliance and a durable construction, this connector is a dependable choice for your RF coaxial setup. Explore the full range of features and benefits in our SMB Connector series.