73404-0001

Heilind Number:MOL73404-0001
Manufacturer:Molex
Manufacturer Number:73404-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMB Jack, Receptacle, Recessed Bulkhead Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-0001
Series:73404 - SMB
Connector Type:SMB
Gender:Jack
Mount Type:Hookup Wire
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0734040001
SKU:MOL73404-0001

Detailed Description

Enhance your RF connectivity with our SMB jack connector, ideal for high-frequency applications up to 4 GHz. Designed for straight hookup wire mounting on bulkhead panels, this subminiature connector ensures seamless signal transmission with a low 50 Ω impedance. Crafted for durability and performance, it meets RoHS compliance standards, guaranteeing both quality and environmental responsibility. Upgrade your RF systems with this essential component for reliable, high-speed data transfer.