73404-0140

Heilind Number:MOL73404-0140
Manufacturer:Molex
Manufacturer Number:73404-0140
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, SMB Air Dielectric, Bulkhead Edge Mount Jack Receptacle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-0140
Series:73404 - SMB
Connector Type:SMB
Gender:Jack
Mount Type:Edge Mount, PCB
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734040140
SKU:MOL73404-0140

Detailed Description

This SMB jack connector, part of our 73404 series, is designed for high-frequency applications, operating at up to 4 GHz with a 75 Ω impedance. With a straight body orientation and edge mount PCB design, it offers seamless integration into your RF systems. Its subminiature size and bulkhead panel mount capability make it versatile for various setups. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on performance. Durable construction and high-temperature soldering capabilities ensure reliability in demanding conditions. Perfect for telecommunications, aerospace, and other industries requiring robust RF connectivity solutions.