73404-0250

Heilind Number:MOL73404-0250
Manufacturer:Molex
Manufacturer Number:73404-0250
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, SMB Air Dielectric, Right-Angle Plug, Crimp, RG-179 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-0250
Series:73404 - SMB
Gender:Plug
Connector Size:Subminiature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Wire Type:RG-179
Packaging:Tray
Reverse Polarity:No
Style:Cable
Part Aliases:0734040250
SKU:MOL73404-0250

Detailed Description

Enhance your RF connectivity with our SMB Plug Connector, part of the high-performance 73404 series. Designed for seamless integration, this subminiature connector features a right-angle orientation and a 75 Ω impedance, ensuring optimal signal transmission up to 4 GHz. Constructed for durability, it is compatible with RG-179 wire and comes packaged in a convenient tray for easy storage and organization. RoHS compliant and meticulously engineered, this connector is a reliable choice for a wide range of applications in telecommunications, aerospace, and beyond. Elevate your RF coaxial setup with this essential component.