73404-0291

Heilind Number:MOL73404-0291
Manufacturer:Molex
Manufacturer Number:73404-0291
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMB Right-Angle Plug, RD-316 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-0291
Series:73404 - SMB
Gender:Plug
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Wire Type:RD-316
Packaging:Tray
Reverse Polarity:No
Style:Cable
Part Aliases:0734040291
SKU:MOL73404-0291

Detailed Description

Introducing the SMB Right Angle Plug Connector, a high-performance solution for seamless RF signal transmission. Designed for optimal connectivity, this subminiature connector features a 50 Ω impedance and is capable of operating at frequencies up to 4 GHz. Its durable construction and cable-style wire type (RD-316) ensure reliable performance in demanding environments. Perfect for a range of applications in the telecommunications and electronics industries, this connector is RoHS compliant and comes in a convenient tray packaging. Stay connected with ease and precision with the SMB Right Angle Plug Connector.