73404-0301

Heilind Number:MOL73404-0301
Manufacturer:Molex
Manufacturer Number:73404-0301
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, SMB Jack, Air Dielectric, Edge Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-0301
Series:73404 - SMB
Connector Type:SMB
Gender:Jack
Mount Type:Edge Mount, PCB
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Packaging:Tray
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0734040301
SKU:MOL73404-0301

Detailed Description

Enhance your RF connectivity with our cutting-edge SMB Jack connector, featuring a straight body orientation for seamless integration on PCBs or edge mounts. Designed for 75 Ω impedance and operating at frequencies up to 4 GHz, this subminiature connector ensures reliable signal transmission in high-performance applications. With a compact size and no keying required, it offers versatility and ease of use. RoHS compliant and supplied in tray packaging, it meets industry standards for environmental responsibility. Upgrade your RF Coaxial setups with this premium connector, perfect for a wide range of professional and industrial settings.