73404-0430

Heilind Number:MOL73404-0430
Manufacturer:Molex
Manufacturer Number:73404-0430
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMB Plug, Right-Angle, Crimp, RG-179 Cable, Die Cast Body, Nickel (Ni) Plated, 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-0430
Series:73404 - SMB
Connector Type:SMB
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Wire Type:RG-179
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0734040430
SKU:MOL73404-0430

Detailed Description

Introducing the 73404-0430, a cutting-edge SMB connector designed for seamless cable connectivity in high-frequency applications. Engineered for optimal performance, this right-angle plug boasts a subminiature size and 75 Ω impedance, making it ideal for demanding RF environments operating at up to 4 GHz. Its RG-179 wire type ensures reliable signal transmission, while its RoHS compliance underscores our commitment to sustainability. Whether you're in the aerospace, telecommunications, or test and measurement industry, this SMB connector guarantees precision and quality in every connection. Elevate your RF coaxial setup with the 73404-0430 and experience seamless connectivity like never before.