| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0541 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040541 |
| SKU: | MOL73404-0541 |
73404-0541
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA-SMB Plug Connector, part of our high-performance 73404 series. Designed for seamless integration, this Subminiature connector features a straight orientation and 50 Ω impedance, ensuring reliable signal transmission up to 6 GHz. With FAKRA and SMB RF connector types, it offers versatile compatibility with various cables like RG-141, RG-303, and RG-58. RoHS compliant and meticulously crafted for quality, this connector, available in tray packaging, is a critical component for your RF coaxial setups. Experience seamless keying, easy installation, and optimal performance with this essential connector in your toolkit.

