| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0544 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040544 |
| SKU: | MOL73404-0544 |
73404-0544
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA-SMB Plug Connector, part of the 73404 series. Designed for seamless integration in various systems, this subminiature connector features a straight orientation and 50 Ω impedance, ensuring optimal signal transmission up to 6 GHz. With its FAKRA-SMB RF connector type and keying mechanism, it offers secure and reliable mating. Suitable for use with RG-141, RG-303, and RG-58 wire types, this connector is versatile and efficient. Packaged in a convenient tray, it is easy to handle and store. Compliant with RoHS regulations, it meets environmental standards without compromising performance. Explore the possibilities of enhanced connectivity with this essential component, perfect for a wide range of applications in industries such as telecommunications, automotive, and beyond.

