| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0545 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040545 |
| SKU: | MOL73404-0545 |
73404-0545
Specifications
Detailed Description
Enhance your RF coaxial connectivity with our FAKRA-SMB Plug Connector, part of the innovative 73404 series. Designed for seamless integration in a variety of applications, this subminiature connector offers a straight orientation and 50 Ω impedance, ensuring optimal signal integrity up to 6 GHz. Featuring a keying mechanism for easy identification and compatibility, it accommodates various wire types including RG-141, RG-303, and RG-58. Packaged conveniently in trays, this connector is a reliable and efficient solution for your RF communication needs, meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity with this essential component, perfect for professionals in the field of telecommunications, broadcasting, and beyond.

