| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0546 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040546 |
| SKU: | MOL73404-0546 |
73404-0546
Specifications
Detailed Description
Introducing the FAKRA - SMB series 73404, a high-performance RF coaxial connector designed for seamless communication at frequencies up to 6 GHz. Featuring a straight plug orientation and 50 Ω impedance, this subminiature connector ensures reliable signal transmission in various applications. With keying for easy identification and compatibility with wire types such as RG-141, RG-303, and RG-58, it offers versatility in connectivity. RoHS compliant and packaged in a convenient tray, it meets industry standards for environmental responsibility and ease of use. Perfect for demanding RF applications, the FAKRA - SMB connector combines quality construction and efficient design to deliver optimal performance. Elevate your connectivity solutions with this essential component.

