| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0547 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040547 |
| SKU: | MOL73404-0547 |
73404-0547
Specifications
Detailed Description
Introducing our FAKRA - SMB series of RF coaxial connectors, designed to deliver reliable performance in high-frequency applications up to 6 GHz. Featuring a subminiature plug design with a straight orientation, these connectors ensure a secure and efficient connection. With a 50 Ω impedance and compatibility with wire types RG-141, RG-303, and RG-58, they offer versatility for various setups. The inclusion of keying ensures proper alignment during installation. Packaged in trays for convenient storage, these connectors meet RoHS compliance standards. Trust in our FAKRA - SMB series for seamless RF connectivity in your projects.

