| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0548 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040548 |
| SKU: | MOL73404-0548 |
73404-0548
Specifications
Detailed Description
Introducing our FAKRA-SMB Plug Connector, part of the 73404 series. Designed for seamless RF signal transmission, this subminiature connector features a straight orientation and operates at an impressive frequency range of up to 6 GHz. With a 50 Ω impedance, it ensures optimal performance in high-speed data applications. Keyed for easy installation, it is compatible with various cable types including RG-141, RG-303, and RG-58. Packaged in a convenient tray, this connector is a reliable choice for your RF coaxial connection needs. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Trust in the quality and precision of our RF coaxial connectors for seamless connectivity in your projects.

