| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0550 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040550 |
| SKU: | MOL73404-0550 |
73404-0550
Specifications
Detailed Description
Explore seamless connectivity with our FAKRA to SMB Plug Connector from the 73404 series. Designed for optimal performance, this straight orientation connector boasts a 50 Ω impedance and operates efficiently up to 6 GHz. Featuring keying for added precision, it accommodates RG-141, RG-303, and RG-58 wire types. With RoHS compliance and lead-free process capability for SMC and Wave soldering, it ensures both quality and environmental responsibility. Perfect for RF coaxial applications, this connector, packaged in a convenient tray, is a reliable choice for high-frequency transmissions.

