| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0571 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040571 |
| SKU: | MOL73404-0571 |
73404-0571
Specifications
Detailed Description
Easily connect your RF cables with this straight FAKRA to SMB jack connector, part of our 73404 series. Designed for optimal performance at frequencies up to 6 GHz, this subminiature connector features a 50 Ω impedance, ensuring reliable signal transmission. With keying for secure mating, it accommodates RG-141, RG-303, and RG-58 wire types. Packaged in a convenient tray, it's a must-have for your RF coaxial connections. Compliant with RoHS regulations, it offers both quality and environmental responsibility in one sleek design. Ideal for various applications, from telecommunications to automotive systems, this connector guarantees seamless connectivity in any setup.

