| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0572 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040572 |
| SKU: | MOL73404-0572 |
73404-0572
Specifications
Detailed Description
Enhance your RF connectivity with our high-performance FAKRA to SMB Jack Connector. Designed for seamless integration, this straight orientation connector features a 50 Ω impedance, ensuring optimal signal transfer at frequencies up to 6 GHz. With keying for easy identification and compatibility with wire types such as RG-141, RG-303, and RG-58, it offers versatility in connectivity solutions. RoHS compliant and packaged in a convenient tray, it's an essential component for professional RF setups. Elevate your RF coaxial connections with this reliable and durable connector.

