| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0573 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040573 |
| SKU: | MOL73404-0573 |
73404-0573
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA to SMB Jack Connector, part of the high-performance 73404 series. This straight orientation, 50 Ω impedance connector is designed for seamless integration in your systems, offering reliable signal transmission up to 6 GHz. With keying for easy identification, it ensures a secure fit with compatible counterparts. Suitable for use with RG-141, RG-303, and RG-58 wire types, this connector is versatile and durable. Its compact design and tray packaging make it convenient for various applications. Stay compliant with RoHS regulations while benefiting from the superior quality of our Subminiature RF Coaxial Connector.

