| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0576 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040576 |
| SKU: | MOL73404-0576 |
73404-0576
Specifications
Detailed Description
Enhance your RF connectivity with our 73404 series FAKRA-SMB jack connector, designed for seamless integration in high-frequency applications up to 6 GHz. Featuring a straight orientation and 50 Ω impedance, this connector ensures optimal signal transmission. With keying for easy identification and compatibility, it guarantees a secure fit. Suitable for use with RG-141, RG-303, and RG-58 wire types, it offers versatility in cable connections. Packaged in a convenient tray, it is ready for efficient installation. Compliant with RoHS standards, this connector is a reliable choice for your RF coaxial setup. Elevate your connectivity experience with this essential component.

