| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0577 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040577 |
| SKU: | MOL73404-0577 |
73404-0577
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA to SMB jack connector, part of the 73404 series. Designed for seamless integration in your setup, this subminiature connector features a straight orientation and 50 Ω impedance, ensuring optimal signal transmission up to 6 GHz. With a rugged design and compatibility with RG-141, RG-303, and RG-58 wire types, it offers versatile functionality for various applications. The keying feature provides added security, while the tray packaging ensures convenient handling. Trust in the quality and reliability of our RF coaxial connectors for seamless performance in your projects. Rest assured, our products comply with RoHS regulations, meeting environmental standards. Explore our range of connectors and accessories to find the perfect fit for your needs.

