| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0578 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040578 |
| SKU: | MOL73404-0578 |
73404-0578
Specifications
Detailed Description
Explore seamless RF connectivity with our FAKRA-SMB Jack Connector, a vital component in our 73404 series. Designed for high performance, this subminiature connector ensures reliable signal transmission at up to 6 GHz, making it ideal for a wide range of applications. With straight orientation and 50 Ω impedance, it guarantees optimal signal integrity. Featuring FAKRA and SMB RF connector types, with keying for secure mating, it offers versatility in cable connections. RoHS compliant and available in tray packaging, it meets stringent environmental standards. Compatible with RG-141, RG-303, and RG-58 wire types, this connector is a must-have for professionals in the field of RF coaxial connectivity.

