| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0579 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040579 |
| SKU: | MOL73404-0579 |
73404-0579
Specifications
Detailed Description
Experience seamless connectivity with our FAKRA-SMB series 73404 RF coaxial connector, designed for optimal performance in high-frequency applications up to 6 GHz. With a straight jack orientation and 50 Ω impedance, this connector ensures reliable signal transmission. Featuring a compact subminiature size, it is compatible with various cable types including RG-141, RG-303, and RG-58. The keying mechanism provides added security, while the tray packaging offers convenience. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs. Upgrade your RF systems with this versatile and durable connector, ideal for a wide range of applications.

