| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0580 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734040580 |
| SKU: | MOL73404-0580 |
73404-0580
Specifications
Detailed Description
Introducing our high-performance FAKRA-SMB Jack Connector, part of our 73404 series. Designed for seamless RF coaxial connectivity, this straight orientation connector ensures reliable signal transmission at frequencies up to 6 GHz. With a 50 Ω impedance and compatibility with various cable types, including RG-141, RG-303, and RG-58, it is versatile for a range of applications. Featuring keying for easy identification and tray packaging for convenient handling, this connector is a must-have for your RF setup. Rest assured, it complies with RoHS regulations, aligning with our commitment to environmental sustainability. Elevate your connectivity game with this essential component.

