73404-0810

Heilind Number:MOL73404-0810
Manufacturer:Molex
Manufacturer Number:73404-0810
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA/SMB Right-Angle PCB Jack Receptacle, Anti-tip Feature, Code A/Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-0810
Series:73404 - FAKRA - SMB
Connector Type:FAKRA, SMB
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
PCB Thickness (Recommended):2.4 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734040810
SKU:MOL73404-0810

Detailed Description

Experience seamless RF connectivity with our right angle FAKRA - SMB connector from the 73404 series. Designed for optimal performance, this jack connector features a subminiature size, perfect for high-frequency applications up to 6 GHz. With a through-hole or PCB mount option, it offers versatile installation possibilities. Boasting a 50 Ω impedance and keying for secure connections, it ensures reliable signal transmission. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on quality. Perfect for use in RF coaxial applications, this connector guarantees durability and stability, even in demanding conditions.