73404-0811

Heilind Number:MOL73404-0811
Manufacturer:Molex
Manufacturer Number:73404-0811
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA/SMB Right-Angle PCB Jack Receptacle, Anti-tip Feature, Code B/Signal White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-0811
Series:73404 - FAKRA - SMB
Connector Type:FAKRA, SMB
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
PCB Thickness (Recommended):2.4 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734040811
SKU:MOL73404-0811

Detailed Description

Elevate your RF connectivity with our FAKRA-SMB Right Angle Jack connector, part of the high-performance 73404 series. Designed for seamless integration on PCBs with a 2.4mm thickness, this Subminiature connector boasts a 50 Ω impedance and an operating frequency of up to 6 GHz, ensuring reliable signal transmission in demanding applications. Featuring keying for easy identification and offered in RoHS-compliant packaging, it meets stringent environmental standards. With lead-free process capability and compatibility with SMC and Wave soldering, it guarantees efficient assembly. Trust in this connector for superior quality and performance in your RF systems.