| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-0812 |
| Series: | 73404 - FAKRA - SMB |
| Connector Type: | FAKRA, SMB |
| Gender: | Jack |
| Mount Type: | PCB, Through Hole |
| Body Orientation: | Right Angle |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Supplier Product Group: | RF Coaxial Connectors |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Part Aliases: | 0734040812 |
| SKU: | MOL73404-0812 |
73404-0812
| Heilind Number: | MOL73404-0812 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73404-0812 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, FAKRA/SMB Right-Angle PCB Jack Receptacle, Anti-tip Feature, Code C/Blue
More >>Specifications
Detailed Description
Experience seamless RF connectivity with our cutting-edge FAKRA-SMB right angle jack connector. Designed for optimal performance, this subminiature connector boasts a 50 Ω impedance and can operate at frequencies up to 6 GHz. With through-hole and PCB mounting options available, it offers versatility in installation. Featuring a keying mechanism for secure mating, this connector ensures reliable signal transmission in various applications. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for use in automotive, telecommunications, and industrial settings, it guarantees high-quality RF connections every time.

