73404-0813

Heilind Number:MOL73404-0813
Manufacturer:Molex
Manufacturer Number:73404-0813
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA/SMB Right-Angle PCB Jack Receptacle, Anti-tip Feature, Code D/Bordeaux Violet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-0813
Series:73404 - FAKRA - SMB
Connector Type:FAKRA, SMB
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
PCB Thickness (Recommended):2.4 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734040813
SKU:MOL73404-0813

Detailed Description

Enhance your RF signal connections with our FAKRA to SMB Right Angle Jack connector. Designed for seamless integration onto PCBs with a through-hole mount, this subminiature connector offers a reliable solution for high-frequency applications up to 6 GHz. With an impedance of 50 Ω and RoHS compliance, it meets industry standards for performance and environmental responsibility. The keying feature ensures proper alignment, while the durable construction guarantees long-lasting functionality. Perfect for telecommunications, automotive, and industrial settings, this connector is a versatile choice for your connectivity needs.