| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1033 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041033 |
| SKU: | MOL73404-1033 |
73404-1033
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA-SMB Jack Connector from the 73404 series. Designed for optimal performance, this subminiature connector features a straight orientation and 50 Ω impedance, making it ideal for high-frequency applications up to 6 GHz. With keying for secure mating, it ensures reliable signal transmission. Suitable for use with RG-174, RG-188, and RG-316 cables, this connector is versatile and convenient. Whether for industrial or consumer electronics, its panel-mount capability, through bulkhead installation, offers flexibility in setup. Compliant with RoHS standards, it guarantees environmental responsibility. Upgrade your RF systems with this premium connector for seamless connectivity.

