73404-1061

Heilind Number:MOL73404-1061
Manufacturer:Molex
Manufacturer Number:73404-1061
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FAKRA Jack, Right-Angle, Through Hole, Key B, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-1061
Series:73404 - FAKRA - SMB
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
PCB Thickness (Recommended):2.4 mm
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Reverse Polarity:No
Style:PCB
Part Aliases:0734041061
SKU:MOL73404-1061

Detailed Description

The FAKRA - SMB Right Angle Jack Connector, part of our 73404 series, offers reliable RF connectivity for various applications. With a 50 Ω impedance and an operating frequency of up to 6 GHz, it ensures high performance in data transmission. Designed for through-hole mounting on PCBs with a thickness of 2.4 mm, it features a subminiature connector size. The inclusion of keying enhances compatibility and ease of use. RoHS compliant and suitable for lead-free soldering processes, this connector is environmentally friendly. Its durable construction, with a maximum solder process temperature of 260 °C, guarantees long-term reliability. Perfect for use in RF Coaxial applications, it comes packaged in trays for convenience.