73404-1072

Heilind Number:MOL73404-1072
Manufacturer:Molex
Manufacturer Number:73404-1072
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA/SMB Right-Angle PCB Jack Receptacle, Anti-tip Feature, Die Cast Shroud, PCB Standoffs, Code M/Pastel Orange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-1072
Series:73404 - FAKRA - SMB
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Packaging:Tray
PCB Thickness (Recommended):2.4 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0734041072
SKU:MOL73404-1072

Detailed Description

Enhance your RF connectivity with this high-performance right angle FAKRA to SMB jack connector. Designed for seamless integration onto PCBs with a through-hole mounting type, it ensures secure and stable connections. Operating at an impressive frequency of 6 GHz, this connector is ideal for high-speed data transmission. With an impedance of 50 Ω and RoHS compliance, it meets stringent industry standards for quality and environmental safety. The compact subminiature size and tray packaging make it convenient for assembly in various electronic devices. Incorporating keying for proper alignment, it guarantees error-free installations. Upgrade your RF systems with this reliable and efficient connector, perfect for a wide range of applications in telecommunications, automotive, and more.