| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1073 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Packaging: | Tray |
| PCB Thickness (Recommended): | 2.4 mm |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734041073 |
| SKU: | MOL73404-1073 |
73404-1073
| Heilind Number: | MOL73404-1073 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73404-1073 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, FAKRA/SMB Right-Angle PCB Jack Receptacle, Anti-tip Feature, Die Cast Shroud, PCB Standoffs, Code N/Pastel Green
More >>Specifications
Detailed Description
Elevate your RF connectivity with our FAKRA-SMB Right Angle Jack Connector. Designed for seamless integration into PCBs, this Subminiature connector boasts a high-performance operating frequency of 6 GHz, perfect for demanding applications. With a 50 Ω impedance and reliable keying feature, signal integrity is guaranteed. RoHS compliant and packaged in a convenient tray, it's easy to incorporate into your designs for optimal performance. Upgrade your RF Coaxial connections with this essential component.

