73404-1081

Heilind Number:MOL73404-1081
Manufacturer:Molex
Manufacturer Number:73404-1081
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA/SMB Straight Plug Crimp RG-178 and RF-196 Cable Code B/Signal White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-1081
Series:73404 - FAKRA - SMB
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Wire Type:RG-178, RG-196
Packaging:Tray
Style:Cable
Part Aliases:0734041081
SKU:MOL73404-1081

Detailed Description

Introducing our FAKRA-SMB series 73404 connectors, designed for high-performance RF coaxial applications. With a straight plug orientation and subminiature connector size, they offer seamless integration into your system. Operating at up to 6 GHz, these connectors ensure reliable signal transmission with a 50 Ω impedance. Featuring keying for easy mating, they are compatible with RG-178 and RG-196 wire types. RoHS compliant and packaged in trays, these connectors are ideal for a wide range of RF applications. Trust in our quality and experience for your connectivity needs.