73404-1082

Heilind Number:MOL73404-1082
Manufacturer:Molex
Manufacturer Number:73404-1082
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA/SMB Straight Plug Crimp RG-178 and RF-196 Cable Code C/Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-1082
Series:73404 - FAKRA - SMB
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Wire Type:RG-178, RG-196
Packaging:Tray
Style:Cable
Part Aliases:0734041082
SKU:MOL73404-1082

Detailed Description

Introducing our FAKRA-SMB 73404 Series RF coaxial connector, designed for seamless signal transmission in high-frequency applications up to 6 GHz. With a straight plug orientation and 50 Ω impedance, this subminiature connector ensures reliable performance in demanding environments. Featuring keying for easy installation and compatibility with RG-178 and RG-196 wire types, it offers versatility for various connectivity needs. RoHS compliant and packaged in a convenient tray, this connector is a must-have for professionals in the RF industry. Trust in its quality and precision for your next project.