73404-1083

Heilind Number:MOL73404-1083
Manufacturer:Molex
Manufacturer Number:73404-1083
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA/SMB Straight Plug Crimp RG-178 and RF-196 Cable Code D/Bordeaux Violet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-1083
Series:73404 - FAKRA - SMB
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Wire Type:RG-178, RG-196
Packaging:Tray
Style:Cable
Part Aliases:0734041083
SKU:MOL73404-1083

Detailed Description

Enhance your RF connectivity with our Straight FAKRA to SMB Plug Connector, part of the robust 73404 series. Designed for seamless integration, this subminiature connector boasts a 50 Ω impedance, ensuring reliable signal transmission at frequencies up to 6 GHz. Featuring keying for easy installation, it is compatible with RG-178 and RG-196 wire types. The plug connector, packaged in a convenient tray, is RoHS compliant, meeting environmental standards while delivering high-performance in a variety of applications. Upgrade your RF coaxial setup with this essential component.