73404-1086

Heilind Number:MOL73404-1086
Manufacturer:Molex
Manufacturer Number:73404-1086
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA/SMB Straight Plug Crimp RG-178 and RF-196 Cable Code G/Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-1086
Series:73404 - FAKRA - SMB
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Wire Type:RG-178, RG-196
Packaging:Tray
Style:Cable
Part Aliases:0734041086
SKU:MOL73404-1086

Detailed Description

Enhance your RF connectivity with our FAKRA - SMB Plug connector from the 73404 series. Designed for seamless integration, this straight orientation connector boasts a 50 Ω impedance, making it ideal for high-performance applications up to 6 GHz. Featuring keying for added security, it ensures reliable signal transmission. Compatible with RG-178 and RG-196 wire types, this connector is versatile and efficient. RoHS compliant and packaged in a convenient tray, it's a must-have for any RF coaxial setup. Elevate your connections with this essential component.