73404-1240

Heilind Number:MOL73404-1240
Manufacturer:Molex
Manufacturer Number:73404-1240
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FAKRA Jack, Straight, RG-316 Cable, Panel Mount, Key A, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-1240
Series:73404 - FAKRA - SMB
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Wire Type:RG-174, RG-188, RG-316
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:Cable
Part Aliases:0734041240
SKU:MOL73404-1240

Detailed Description

Enhance your connectivity with our FAKRA-SMB Jack Connector, straight and meticulously designed for optimal performance. Operating frequency up to 6 GHz ensures reliable signal transmission, while its 50 Ω impedance guarantees signal integrity. With a panel mount option and compatibility with various wire types such as RG-174, RG-188, and RG-316, this connector offers versatility in installation. Featuring a secure keying mechanism and meeting RoHS compliance, it's a dependable choice for high-frequency applications in RF coaxial connections. Elevate your connectivity with this essential component.