| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1241 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041241 |
| SKU: | MOL73404-1241 |
73404-1241
Specifications
Detailed Description
Introducing our FAKRA - SMB Jack Connector, part of our high-performance 73404 series. Designed for seamless RF connectivity, this subminiature connector features a straight orientation and is ideal for applications requiring a 50 Ω impedance. With an impressive operating frequency of up to 6 GHz, it ensures reliable signal transmission. The SMB interface, with keying for added security, offers versatility for various cable types including RG-174, RG-188, and RG-316. Suitable for panel mounting with bulkhead installation, this connector is a dependable choice for demanding RF environments. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in this connector for optimal performance in your RF coaxial applications.

