| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1246 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041246 |
| SKU: | MOL73404-1246 |
73404-1246
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA-SMB Jack Connector, designed for seamless integration in high-frequency applications. With a straight orientation and 50 Ω impedance, this subminiature connector ensures efficient signal transmission up to 6 GHz. Featuring a durable design, it is compatible with RG-174, RG-188, and RG-316 wire types. The panel-mount option with bulkhead installation makes it easy to secure in place for optimal performance. RoHS compliant and meticulously engineered, this connector is a reliable choice for demanding RF coaxial connections in various industries.

