| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1247 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041247 |
| SKU: | MOL73404-1247 |
73404-1247
Specifications
Detailed Description
Enhance your RF connectivity with this FAKRA to SMB Jack Connector, offering seamless integration between devices. Designed for optimal performance, this Subminiature connector features a straight orientation and 50 Ω impedance, ensuring reliable signal transmission up to 6 GHz. Compatible with RG-174, RG-188, and RG-316 wire types, it's versatile for various applications. With a convenient panel mount bulkhead design, installation is a breeze. RoHS compliant and with keying for added security, this connector is a must-have for your RF setup. Explore seamless connectivity with our FAKRA to SMB Jack Connector.

